
5-position, 1-level female terminal block with 5.08mm pitch. Features IDC termination, 10A current rating, and 500V voltage rating. Constructed with tin contacts and polyamide housing, this green terminal block is UL94 V-0 flammability rated and RoHS compliant. Designed for panel mounting with a free-hanging configuration, it supports wire gauges from 18AWG to 22AWG.
Phoenix Contact 1883381 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.349565oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.