Phoenix Contact 1883789 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Height | 29mm |
| Housing Color | Green |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 30.46mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.