Phoenix Contact 1884173 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Packaging | Tape and Reel |
| Series | HEAVYCON® CK 1.6-BR |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1884173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.