Phoenix Contact 1884487 technical specifications.
| Package/Case | Metal |
| Height | 1.929inch |
| Lead Free | Lead Free |
| Length | 2.464inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | Variocon® VC1 |
| Weight | 13.428797oz |
| Width | 1.331inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1884487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.