
The Variocon VC4 backshell is a metal and plastic component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for IP65, waterproof, water resistant, and dust tight. The backshell has a height of 2.401 inches, a length of 4.236 inches, and a width of 1.331 inches, with a weight of 1.32 pounds. It is packaged in bulk and is made of zinc die cast material.
Phoenix Contact 1884759 technical specifications.
| Height | 2.401inch |
| Lead Free | Lead Free |
| Length | 4.236inch |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | Variocon® VC4 |
| Weight | 1.32lb |
| Width | 1.331inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1884759 to view detailed technical specifications.
No datasheet is available for this part.