Phoenix Contact 1884898 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 66mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® VC1 |
| Size | 71mm |
| Weight | 8.30984oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1884898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.