Phoenix Contact 1884995 technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® CK 1.6-ED |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1884995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.