
Phoenix Contact 1885004 technical specifications.
| Contact Material | Nickel, Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® CK 1.6-ED |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1885004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
