
Phoenix Contact 1885240 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Non-Gendered |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | Variocon® VC |
| Termination | Screw |
| Weight | 0.12099oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1885240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
