Phoenix Contact 1885363 technical specifications.
| Material | Plastic |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 0.768972oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1885363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.