
Phoenix Contact 1885457 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® |
| Weight | 0.719589oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1885457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
