
Phoenix Contact 1885499 technical specifications.
| Material | Brass, TPE, Thermoplastic |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Variocon® |
| Weight | 0.600363oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1885499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.