
Phoenix Contact 1885567 technical specifications.
| Material | Plastic |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Variocon® |
| Weight | 5.467464oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1885567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.