
Phoenix Contact 1885677 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Variocon® |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1885677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.