Phoenix Contact 1886346 technical specifications.
| Number of Terminals | 18 |
| Type | D-Subminiature |
| Contact Gender | M/F |
| Number of Contacts | 9/9 |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1886346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.