Phoenix Contact 1886553 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® VC1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1886553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.