Phoenix Contact 1886618 technical specifications.
| Color | Silver |
| Height | 2.953inch |
| Length | 3.78inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® VC3 |
| Weight | 12.695099oz |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1886618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.