Phoenix Contact 1886731 technical specifications.
| Flammability Rating | UL94 V-0 |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP50 |
| Series | Variocon® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1886731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.