4-position, 1-level terminal block with 5mm pitch. Features right-angle, through-hole mounting and solder termination. Rated for 400V and 24A, with a contact material of copper and tin plating. Housing is grey, with a green/grey color option. Compliant with UL94 V-0 flammability rating and RoHS standards.
Phoenix Contact 1888250 technical specifications.
| Color | Green, Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 17A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 18.5mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 3.307lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1888250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.