Phoenix Contact 1888629 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 20mm |
| Length | 6.2mm |
| Series | MPT |
| Width | 25.86mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1888629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.