Modular terminal block featuring a 5.08mm pitch and 3 positions per level, designed for straight orientation. This 1-level, 3-pole terminal block supports a maximum wire gauge of 12AWG and a minimum of 30AWG, with screw termination. It offers a current rating of 16A and a voltage rating of 400V, with a maximum current of 20A. Constructed with tin contact material and a green housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Approvals include UL, VDE, cULus, CB, and EAC.
Phoenix Contact 1888690 technical specifications.
| Approvals | UL, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.153442oz |
| Width | 18.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1888690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.