Single-position, straight male PCB terminal block with solder termination. Features a 5mm pitch, 16A maximum current rating, and 400V voltage rating. Constructed with a green polyamide housing and copper, tin-plated contacts. Offers UL94 V-0 flammability rating and UL, cULus, EAC approvals. Suitable for wire gauges from 12AWG to 26AWG.
Phoenix Contact 1889259 technical specifications.
| Approvals | UL, cULus, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 10A |
| Current Rating | 16A |
| Depth | 14.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.03739oz |
| Width | 16.25mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1889259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.