Modular terminal block with a 5mm pitch, featuring a straight, male, through-hole mount design. Rated for 16A maximum current and 400V voltage, it accepts wire gauges from 12AWG to 26AWG. Constructed with a polyamide housing and copper, tin-plated contacts, this green terminal block offers a single circuit and position. Approvals include UL and EAC, with lead-free and RoHS compliance.
Phoenix Contact 1889262 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 10A |
| Current Rating | 16A |
| Gender | Male |
| Height | 14.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.043034oz |
| Width | 15.75mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1889262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.