General purpose terminal block with one position, designed for solder termination. Features a 5mm pitch and a 16A current rating, with a 400V voltage rating. Constructed with a green housing and copper alloy contacts, this two-level terminal block accepts wire gauges from 12AWG to 26AWG. It mounts via through-hole technology and is RoHS compliant.
Phoenix Contact 1889288 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 16A |
| Height | 21mm |
| Housing Color | Green |
| Length | 5mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.114288oz |
| Width | 29.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1889288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.