Phoenix Contact 1890332 technical specifications.
| Current | 10A |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON SMKDSFU |
| Voltage | 300V |
| Weight | 0.181308oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1890332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.