Phoenix Contact 1890468 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 33mm |
| Height | 33mm |
| Housing Color | Green |
| Length | 26mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 1lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1890468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.