Phoenix Contact 1890688 technical specifications.
| Length | 11.2mm |
| Number of Contacts | 2 |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1890688 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.