Phoenix Contact 1890743 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1890743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.