Phoenix Contact 1890947 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Product Weight (g) | 24.83 |
| Type | PC Terminal Block |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Max Current Rating | 32A |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1890947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.