2-position, 1-level terminal block with 3.5mm pitch. Features spring cage connection for solder termination, right-angle orientation, and through-hole mounting. Rated for 4A current and 160V voltage, with a maximum supply voltage of 300V. Constructed with green housing, UL94 V-0 flammability rating, and RoHS compliance. Suitable for wire gauges from 20AWG to 28AWG.
Phoenix Contact 1891069 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Current | 4A |
| Current Rating | 4A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 7.5mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MPT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.030688oz |
| Width | 7.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.