3-position, right-angle terminal block featuring screwless spring cage termination. This general terminal block supports a 4A current rating and a maximum supply voltage of 160V. It has a 3.5mm pitch and accepts wire gauges from 20AWG to 28AWG. Constructed with tin contact material and a green UL94 V-0 rated housing, it is designed for through-hole mounting.
Phoenix Contact 1891072 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Green |
| Length | 11mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | FK-MPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.030336oz |
| Width | 11mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.