Four-position, right-angle terminal block with screwless spring cage termination. Features a 3.5mm pitch and accepts 20-28AWG wire. Rated for 4A and 160V, with a maximum supply voltage of 300V. Constructed from PBT material with tin-plated contacts, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1891085 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13mm |
| Housing Color | Green |
| Length | 7mm |
| Material | PBT |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FK-MPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.048678oz |
| Width | 14.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.