Six-position, single-row, right-angle terminal block featuring screwless spring cage termination. Rated for 4A current and 160V DC, with a maximum supply voltage of 160V. Accommodates wire gauges from 20 to 28 AWG and mounts via through-hole technology. Constructed with a green housing, UL94 V-0 flammability rating, and a 3.5mm pitch.
Phoenix Contact 1891108 technical specifications.
| Color | Green |
| Current | 4A |
| Current Rating | 4A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 19.8mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 0.06949oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.