8-position, 1-level terminal block with screwless spring cage termination. Features a 3.5mm pitch and 4A current rating, supporting 20-28AWG wire. Male, straight orientation, through-hole mount with tin-plated contacts. UL94 V-0 flammability rating and UL, EAC approvals. Green PBT housing.
Phoenix Contact 1891124 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13mm |
| Housing Color | Green |
| Length | 7mm |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.095592oz |
| Width | 28.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
