9-position, 1-level female terminal block with 3.5mm pitch. Features screwless termination and a 4A current rating, suitable for 20-28AWG wire. Rated for 300V, with a UL94 V-0 flammability rating and PBT housing in green. Designed for right-angle, through-hole solder mounting.
Phoenix Contact 1891137 technical specifications.
| Color | Green |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.5mm |
| Housing Color | Green |
| Length | 7mm |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.100884oz |
| Width | 32mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.