2-position PCB terminal block with 5.08mm pitch, featuring screwless termination and through-hole mounting. Rated for 12A and 400V, it supports wire gauges from 12AWG to 26AWG. The green polyamide housing offers UL94 V-0 flammability resistance and tin-plated contacts. This RoHS compliant component is designed for general applications.
Phoenix Contact 1891292 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 32.2mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 3 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFK3DSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.