Phoenix Contact 1891360 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 17.5A |
| Height | 33.6mm |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2lb |
| Width | 49.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.