
Phoenix Contact 1891399 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Gender | Female |
| Housing Color | Green |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.086068oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
