Phoenix Contact 1891632 technical specifications.
| Color | Black |
| Mount | Front |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Weight | 0.019753oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.