Phoenix Contact 1891768 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON ZFKKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.