Phoenix Contact 1891823 technical specifications.
| Color | Green |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Weight | 0.26526oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.