Phoenix Contact 1891894 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.767914oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.