6-position, single-level, right-angle printed circuit board terminal block featuring 5mm pitch and through-hole mounting. Rated for 24A and 400V, this green terminal block utilizes tin-plated copper contacts for reliable termination. Accommodates wire gauges from 12AWG to 30AWG with screw termination. Dimensions include a 25.5mm height, 19.5mm length, and 32.5mm width.
Phoenix Contact 1891975 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 24A |
| Height | 25.5mm |
| Housing Color | Green |
| Length | 19.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | FRONT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.389lb |
| Width | 32.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1891975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.