Phoenix Contact 1892372 technical specifications.
| Color | Black |
| Current | 10A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.254678oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1892372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.