Phoenix Contact 1892929 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Housing Color | Black |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 3.307lb |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1892929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.