Eight-position, single-row terminal block with 3.81mm pitch, featuring screw termination for 14-30 AWG wire. This green, free-hanging connector offers a straight orientation and a gold contact plating. Rated for 8A and 300V, it meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1892945 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Length | 7mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.228575oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1892945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.