Two-position, single-level terminal block featuring screwless spring cage termination. This green, free-hanging component supports 16-26 AWG wire gauges, rated for 8A and 150V. Constructed with tin-plated contacts and a UL94 V-0 rated housing, it offers a 3.5mm pitch for efficient cable mounting.
Phoenix Contact 1893685 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 17.5mm |
| Housing Color | Green |
| Length | 8.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | ZEC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.09524oz |
| Width | 24.05mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1893685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.