3-position, 1-level, straight, female terminal block with screwless spring cage termination. Features a 3.5mm pitch, 8A current rating, and 320V voltage rating. Constructed with tin contacts and polyamide housing, it offers UL94 V-0 flammability. Designed for cable mounting with a maximum wire gauge of 26AWG and minimum of 16AWG.
Phoenix Contact 1893698 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 24.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.5mm |
| Housing Color | Green |
| Length | 8.4mm |
| Material | Tin, Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 200V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 320V |
| Weight | 0.135452oz |
| Width | 24.05mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1893698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.