7-position, female PC terminal block with 3.5mm pitch, designed for right-angle surface mount soldering. Features screwless termination and a 160V voltage rating, supporting up to 8A current. Constructed with tin-plated contacts and a green polyamide housing, it offers UL94 V-0 flammability rating and is RoHS compliant. Suitable for wire gauges from 16 to 26 AWG.
Phoenix Contact 1893737 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.286777oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1893737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.