11-position, female, right-angle surface-mount terminal block with a 3.5mm pitch. Features screwless termination and a 150V voltage rating, with a maximum current of 8A. Constructed with tin-plated contacts and a polyamide housing, this green terminal block offers UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1893779 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 320V |
| Weight | 0.441277oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1893779 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.